220µF radial aluminum electrolytic capacitor with a 35V DC rating and 20% tolerance. Features a 5mm lead pitch, 12.5mm diameter, and 20mm height, suitable for through-hole mounting. Offers a ripple current of 410mA, leakage current of 231µA, and a rated life of 2000 hours at 85°C. Operates across a temperature range of -40°C to 85°C.
Nichicon UVP1V221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Leakage Current | 231uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1V221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.