The Nichicon VP Series 220uF 35V 20% 410mA Radial Aluminum Electrolytic Capacitor features a radial package with a diameter of 12.5mm and a height of 20mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and is available in a tape and reel packaging format. It is suitable for use in a variety of applications where a high capacitance and low ripple current are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVP1V221MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1V221MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.