The Nichicon UVP Series 47uF 35V Radial Aluminum Electrolytic Capacitor features a capacitance of 47uF and a voltage rating of 35V. It has a radial package with a diameter of 8mm and a height of 11.5mm, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in quantities of 1000 per reel.
Nichicon UVP1V470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UVP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1V470MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.