Aluminum electrolytic capacitor with 220µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 7.5mm lead pitch, and 18mm diameter with a 35.5mm height. Rated for 720mA ripple current and 2000 hours of life at 85°C. Operates from -40°C to 85°C with a leakage current of 660µA and dissipation factor of 0.1%. Through-hole mounting with radial termination, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVP2A221MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.1% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 660uA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP2A221MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.