Aluminum electrolytic capacitor with 2.2µF capacitance and 100V DC rated voltage. Features 20% tolerance, 34mA ripple current, and 6.6µA leakage current. Radial package measures 6.3mm in diameter and 11mm in height with a 2.5mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life rating. Through-hole mounting, RoHS compliant, and lead-free.
Nichicon UVP2A2R2MED technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 6.6uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 34mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP2A2R2MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.