Standard aluminum electrolytic capacitor with 33µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 220mA ripple current, and a 2000-hour life at 85°C. Radial package measures 12.5mm in diameter and 20mm in height, with a 5mm lead pitch for through-hole mounting. Operating temperature range is -40°C to 85°C, with a leakage current of 99µA and dissipation factor of 0.1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVP2A330MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Leakage Current | 99uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP2A330MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.