Radial aluminum electrolytic capacitor with 47µF capacitance and 100V DC rating. Features a 20% tolerance, 240mA ripple current, and a 2000-hour life at 85°C. This through-hole component has a 5mm lead pitch, 12.5mm diameter, and 20mm height. Operating temperature range is -40°C to 85°C, with a leakage current of 141µA.
Nichicon UVP2A470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Leakage Current | 141uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP2A470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.