Aluminum electrolytic capacitor with 4.7µF capacitance and 100V DC rated voltage. Features 20% tolerance, 85°C maximum operating temperature, and 2000 hours of life. This radial component has a 2.5mm lead pitch, 6.3mm diameter, and 11mm height, suitable for through-hole mounting. It offers a ripple current of 47mA and a leakage current of 14.1µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVP2A4R7MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 14.1uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 47mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP2A4R7MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.