Aluminum electrolytic capacitor with 100µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 135mA ripple current, and 18.9µA leakage current. Radial package with 5mm diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UVR0J101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 18.9uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR0J101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.