Aluminum electrolytic capacitor with 1mF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 540mA ripple current, and 189uA leakage current. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Operates from -40°C to 85°C with a 2000-hour life rating. RoHS compliant and lead-free.
Nichicon UVR0J102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 189uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR0J102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.