Standard aluminum electrolytic capacitor with 10mF capacitance and 6.3V DC rating. Features 20% tolerance, 2.35A ripple current, and 1.89mA leakage current. Operates from -40°C to 85°C with a 2000-hour lifespan at rated conditions. Radial package measures 16mm diameter by 25mm height with a 7.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVR0J103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR0J103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.