Aluminum electrolytic capacitor with 220µF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. This radial component offers a 200mA ripple current capability and a 2000-hour life at 85°C, with a low leakage current of 41.58µA. Measuring 5mm in diameter and 11mm in height, it has a 2mm lead pitch and 0.5mm lead diameter, suitable for through-hole PCB mounting. The capacitor operates from -40°C to 85°C and is RoHS compliant.
Nichicon UVR0J221MDD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 41.58uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR0J221MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.