Aluminum electrolytic capacitor with 22,000µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 85°C maximum operating temperature, and 2000-hour lifespan. Radial package measures 18mm in diameter and 40mm in height, with a 7.5mm lead pitch. Offers 3.35A ripple current and 4.158mA leakage current. Lead-free and RoHS compliant.
Nichicon UVR0J223MHD technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.158mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.35A |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR0J223MHD to view detailed technical specifications.
No datasheet is available for this part.