Aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 2.5mm lead pitch, and radial termination in a 6.3mm diameter by 11mm height package. Rated for 270mA ripple current, 2000 hours life at 85°C, and a leakage current of 62.37µA. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVR0J331MED technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 62.37uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR0J331MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.