This 47uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a ripple current of 95 and a leakage current of 4uA at 1 minute and 3uA at 2 minutes. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical aluminum can construction. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon UVR0J470MDA6 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 95mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UVR0J470MDA6 to view detailed technical specifications.
No datasheet is available for this part.