Standard aluminum electrolytic capacitor with 470µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 320mA ripple current, and a maximum operating temperature of 85°C. This radial component has a 2.5mm lead pitch, 6.3mm diameter, and 11mm height, designed for through-hole mounting. Rated for 2000 hours of life, it is RoHS compliant.
Nichicon UVR0J471MED1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR0J471MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.