Aluminum electrolytic capacitor, 4.7mF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 1.55A ripple current capability and a 2000-hour life at 85°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Operates from -40°C to 85°C, with 888.3uA leakage current and 0.28% dissipation factor. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UVR0J472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 888.3uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR0J472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.