Standard aluminum electrolytic capacitor with 6.8mF capacitance and 6.3V DC rating. Features a 20% tolerance, 1.92A ripple current capability, and a 2000-hour life at 85°C. This radial component has a 12.5mm diameter, 25mm height, and 5mm lead pitch, designed for through-hole mounting. It operates from -40°C to 85°C and is RoHS compliant.
Nichicon UVR0J682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.2852mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.92A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR0J682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.