Nichicon UVR1A102MPA1CA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 650mA |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1A102MPA1CA to view detailed technical specifications.
No datasheet is available for this part.