Aluminum electrolytic capacitor with 10mF capacitance and 10V DC rated voltage. Features a 20% tolerance, 2.7A ripple current capability, and a maximum operating temperature of 85°C. This radial component has a 7.5mm lead pitch, 16mm diameter, and 35.5mm height, suitable for through-hole mounting. Designed for 2000 hours of operation, it offers a low dissipation factor of 0.24% and 3mA leakage current.
Nichicon UVR1A103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.