Aluminum electrolytic capacitor with 15mF capacitance and 10V DC rated voltage. Features 20% tolerance, 3.1A ripple current, and 4.5mA leakage current. Designed for through-hole mounting with a radial package, 7.5mm lead pitch, and 18mm diameter by 35.5mm height. Operates from -40°C to 85°C with a 2000-hour life rating.
Nichicon UVR1A153MHD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 4.5mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A153MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.