This 22uF radial aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in a radial format with a 5mm diameter and 11mm height. It is suitable for use in through-hole mounting applications and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and is available in quantities of 2000 per reel.
Nichicon UVR1A220MDD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | VR |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A220MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.