Aluminum electrolytic capacitor, 22000µF capacitance, 10V DC rated voltage, 20% tolerance. Features a radial package with 10mm lead pitch, 20mm diameter, and 40mm height. Offers a ripple current of 3.7A, leakage current of 6.6mA, and a lifespan of 2000 hours at 85°C. Through-hole mounting, lead-free and RoHS compliant.
Nichicon UVR1A223MRD technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 6.6mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A223MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.