The Nichicon UVR1A330MDA is a radial through hole aluminum electrolytic capacitor with a capacitance of 33uF and a voltage rating of 10V. It has a tolerance of 20% and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is not RoHS compliant due to containing lead.
Nichicon UVR1A330MDA technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVR |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1A330MDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.