Aluminum electrolytic capacitor with 33µF capacitance and 10V DC rated voltage. Features 20% tolerance, 85mA ripple current, and a 2000-hour life at 85°C. Radial package measures 5mm diameter by 11mm height with 2mm lead pitch and 0.5mm lead diameter. Through-hole mounting, lead-free, RoHS compliant, and bulk packaged.
Nichicon UVR1A330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 9.9uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.