The Nichicon UVR1A330MDD6FA is a 33uF aluminum electrolytic capacitor rated for 10VDC with 20% tolerance. It has a DC rated voltage of 10V and a ripple current of 85. The capacitor has a leakage current of 9.9uA at 1 minute and 3.3uA at 2 minutes, with a lifetime of 2000 hours. It measures 4 x 11 in size and has a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It operates between -40°C and 85°C.
Nichicon UVR1A330MDD6FA technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 85mA |
| Leakage Current | 9.9@1Min|3.3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR1A330MDD6FA to view detailed technical specifications.
No datasheet is available for this part.