Aluminum electrolytic capacitor, 47µF capacitance, 10V DC rated voltage, 20% tolerance. Features a radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Operates from -40°C to 85°C with a 2000-hour life rating and 100mA ripple current. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UVR1A470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 14.1uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| Ripple Current (AC) | 100mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.