The Nichicon UVR1A470MDD1TA is a 47uF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package with a seated height of 0.492inch and a lead pitch of 0.079inch. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor has a ripple current rating of 100mA and is available in quantities of 4000 per reel.
Nichicon UVR1A470MDD1TA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A470MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.