The Nichicon VR series aluminum electrolytic capacitor has a capacitance of 47uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum ripple current of 100mA. The capacitor is packaged in a radial lead style with a 2mm lead pitch and is available on a tape and reel. It is compliant with RoHS regulations and is lead-free.
Nichicon UVR1A470MDD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A470MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.