Aluminum electrolytic capacitor with 6.8mF capacitance and 10V DC rated voltage. Features a 20% tolerance, 2.25A ripple current capability, and a 2000-hour life at 85°C. This radial component has a 16mm diameter, 25mm height, and 7.5mm lead pitch, suitable for through-hole mounting. It operates from -40°C to 85°C and is RoHS compliant.
Nichicon UVR1A682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.04mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.