10µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 11mm height, and radial leads with a 2mm pitch for through-hole PCB mounting. Offers a dissipation factor of 0.2%, leakage current of 4.8µA, and ripple current of 50mA. Operates across a temperature range of -40°C to 85°C with a rated life of 2000 hours. RoHS compliant.
Nichicon UVR1C100MDD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4.8uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1C100MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.