The Nichicon UVR1C101MDD1CM is a 100uF aluminum electrolytic capacitor with a DC rated voltage of 16VDC and a tolerance of 20%. It has a ripple current of 160 and a leakage current of 48uA at 1 minute and 16uA at 2 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can with a radial termination style. It is designed for through hole mounting and has a terminal pitch of 2mm. The operating temperature range is -40 to 85 degrees Celsius.
Nichicon UVR1C101MDD1CM technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 160mA |
| Leakage Current | 48@1Min|16@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR1C101MDD1CM to view detailed technical specifications.
No datasheet is available for this part.