Aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage. Features 20% tolerance, 790mA ripple current, and 2000-hour life at 85°C. Radial package with 5mm lead pitch, 10mm diameter, and 16mm height. Through-hole mounting, RoHS compliant, and lead-free.
Nichicon UVR1C102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1C102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.