The Nichicon UVR1C102MPD1AA is a 16V 1mF aluminum electrolytic capacitor with a 20% tolerance. It features a radial termination and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The UVR1C102MPD1AA is part of the VR series and is available in a package quantity of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVR1C102MPD1AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Lead/Base Style | Snap in |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1C102MPD1AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.