High-capacitance aluminum electrolytic capacitor, 10mF, 16V DC rated voltage with 20% tolerance. Features a radial lead pitch of 7.5mm, 0.8mm lead diameter, and a 2.95A ripple current rating. Designed for through-hole PCB mounting, this polar capacitor operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 18mm diameter and 35.5mm height.
Nichicon UVR1C103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.8mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.95A |
| Ripple Current (AC) | 2.95A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1C103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.