Aluminum electrolytic capacitor with 10mF capacitance and 16V DC rated voltage. Features 20% tolerance, 3A ripple current, and 4.8mA leakage current. Radial package with 20mm diameter, 31mm height, and 10mm lead pitch, designed for through-hole mounting. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. RoHS compliant and lead-free.
Nichicon UVR1C103MRD6 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 31mm |
| Height - Seated (Max) | 1.22inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 4.8mA |
| Length | 31mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1C103MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.