Aluminum electrolytic capacitor with 15,000µF capacitance and 16V DC rating. Features 20% tolerance, 3.3A ripple current, and 7.2mA leakage current. Designed for through-hole mounting with a 12.5mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life expectancy. Radial package measures 25mm in diameter and 30mm in height.
Nichicon UVR1C153MRD6 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 7.2mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1C153MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.