Aluminum electrolytic capacitor with 22mF capacitance and 16V DC rated voltage. Features a 20% tolerance, 4A ripple current capability, and a 2000-hour life at 85°C. This radial component has a 12.5mm lead pitch, 25mm diameter, and 40mm height, with a leakage current of 10.56mA. Designed for through-hole mounting, it operates from -40°C to 85°C and is RoHS compliant.
Nichicon UVR1C223MRD6 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 10.56mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1C223MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.