Aluminum electrolytic capacitor with 33µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This radial component offers a 90mA ripple current capability and a 2000-hour life at 85°C. Its construction includes a 5mm diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter, suitable for through-hole PCB mounting. The capacitor operates within a -40°C to 85°C temperature range and is RoHS compliant.
Nichicon UVR1C330MDD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 15.84uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1C330MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.