Aluminum electrolytic capacitor with 4700µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This radial component offers a 2.1A ripple current capability and a 2000-hour life at 85°C. Its construction includes a 16mm diameter, 25mm height, and 7.5mm lead pitch, with a leakage current of 2.256mA. Designed for through-hole mounting, it operates from -40°C to 85°C and is RoHS compliant.
Nichicon UVR1C472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 2.256mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1C472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.