Aluminum electrolytic capacitor with 4700µF capacitance and 16V DC voltage rating. Features 20% tolerance, 2.1A ripple current, and a 2000-hour life at 85°C. Radial package with 16mm diameter, 25mm height, and 7.5mm lead pitch. Through-hole mounting with straight leads, supplied in tape and reel packaging.
Nichicon UVR1C472MHD1TN technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1C472MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.