Aluminum electrolytic capacitor, 10µF capacitance, 25V DC rated voltage, 20% tolerance. Features radial construction with a 2mm lead pitch, 0.5mm lead diameter, and a 5mm diameter by 11mm height package. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life at rated conditions. Includes 55mA ripple current capability and a leakage current of 7.5µA. RoHS compliant and lead-free.
Nichicon UVR1E100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 7.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| Ripple Current (AC) | 55mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.