Aluminum electrolytic capacitor, 10µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 5mm lead pitch, 0.5mm lead diameter, and radial mounting for through-hole applications. Offers a ripple current of 55mA, leakage current of 7.5µA, and a dissipation factor of 0.16%. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Nichicon UVR1E100MDD1TA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 7.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E100MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.