The Nichicon UVR1E101MED1TE is a 100uF aluminum electrolytic capacitor with a 25VDC rating and 20% tolerance. It has a ripple current of 190 and a leakage current of 4uA at 1 minute and 3uA at 2 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial termination style and is rated for operation between -40 and 85 degrees Celsius.
Nichicon UVR1E101MED1TE technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 190mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVR1E101MED1TE to view detailed technical specifications.
No datasheet is available for this part.