Nichicon UVR1E102MPD1AA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Snap in |
| Leakage Current | 750uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 960mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E102MPD1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.