Polarized aluminum electrolytic capacitor with 10mF capacitance and 25V DC rating. Features a 20% tolerance, 3A ripple current, and a dissipation factor of 0.16%. This through-hole mount component has radial leads with a 10mm pitch and a 1mm lead diameter. Operating temperature range is -40°C to 85°C, with a rated life of 2000 hours. Dimensions include a 20mm diameter and 40mm height. RoHS compliant.
Nichicon UVR1E103MRD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 7.5mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3A |
| Ripple Current (AC) | 3A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E103MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.