Aluminum electrolytic capacitor with 15mF capacitance and 25V DC rating. Features 20% tolerance, 3.6A ripple current, and 11.25mA leakage current. Designed for through-hole mounting with a radial package measuring 25mm diameter and 40mm height. Operates within a temperature range of -40°C to 85°C.
Nichicon UVR1E153MRD6 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Leakage Current | 11.25mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E153MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.