Aluminum electrolytic capacitor, 22µF capacitance, 25V voltage rating, and 20% tolerance. Features a radial package with 2.5mm lead pitch, 5mm diameter, and 11mm height. Offers 80mA ripple current, 16.5µA leakage current, and a dissipation factor of 0.16%. Operates within a temperature range of -40°C to 85°C with a 2000-hour lifespan. Lead-free and RoHS compliant.
Nichicon UVR1E220MDD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 16.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E220MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.