Aluminum electrolytic capacitor, 220µF capacitance, 25V voltage rating, and 20% tolerance. Features radial termination, 3.5mm lead pitch, and 8mm diameter with 11.5mm height. Operates from -40°C to 85°C with a 2000-hour life expectancy and 330mA ripple current. RoHS compliant and lead-free construction.
Nichicon UVR1E221MPD technical specifications.
| Capacitance | 220uF |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 165uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.