220µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 330mA ripple current rating and a 2000-hour life at 85°C. Dimensions are 8mm diameter by 11.5mm height, with a 3.5mm lead pitch and 0.6mm lead diameter. This RoHS compliant component offers low leakage current of 165µA and a dissipation factor of 0.16%.
Nichicon UVR1E221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 165uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1E221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.